2240mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,283 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 2240mcd | Round with Domed Top | 0.80mm Dia | 2.1V | 20mA | 40° | Surface Mount | 601nm | 610nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 1.20mm | ||
2,300 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,300 : ¥3.64702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2240mcd | Round with Domed Top | 2.60mm Dia | 2.5V | 50mA | 60° | Surface Mount | 624nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 3.55mm | ||
93 In Stock | 1 : ¥15.13000 Bulk | Bulk | Active | Orange | Standard | - | - | 2240mcd | Round with Flat Top | - | 2.15V | 50mA | 120° | Surface Mount | 606nm | 610nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 4,000 : ¥2.93485 Tape & Reel (TR) | Tape & Reel (TR) | Active | Orange | Standard | - | - | 2240mcd | Round with Flat Top | - | 2.15V | 50mA | 120° | Surface Mount | 606nm | 610nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red | - | Colorless | Clear | 2240mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 50mA | 120° | Surface Mount | 619nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 1.95mm |