218mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥0.75729 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 218mcd | Round with Domed Top | 2.00mm Dia | 1.95V | 20mA | 30° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 10,000 : ¥1.43734 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue | - | Colorless | Clear | 218mcd | Square with Domed Top | 1.60mm Dia | 3.2V | 20mA | 50° | Surface Mount | 470nm | 468nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 2.00mm | ||
0 In Stock Check Lead Time | 500 : ¥1.84612 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 218mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 601nm | 610nm | - | 2-SMD, Boomerang | 2-SMD | 3.60mm L x 4.00mm W | 4.10mm | ||
0 In Stock Check Lead Time | 1 : ¥4.25000 Cut Tape (CT) 500 : ¥1.84612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 218mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 465nm | 460nm | - | 2-SMD, Boomerang | 2-SMD | 4.00mm L x 3.60mm W | 4.25mm | ||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.37550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 218mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 601nm | 610nm | - | 2-SMD, Boomerang | 2-SMD | 4.00mm L x 3.60mm W | 4.00mm |