1925mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥28.31000 Bulk | Bulk | Active | White | Standard | Colorless | Clear | 1925mcd | Round with Domed Top | 3.00mm Dia | - | 20mA | - | Through Hole | - | - | - | Radial | 3mm | - | 6.35mm | |||
0 In Stock Check Lead Time | 6,000 : ¥1.53004 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | White | - | Colorless | Clear | 1925mcd | Irregular | - | 3.1V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, J-Lead | - | 3.80mm L x 1.10mm W | 0.50mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | White | Standard | Colorless | Clear | 1925mcd | Rectangle with Flat Top | - | 3.15V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | Side View LED | 3.80mm L x 1.20mm W | 0.60mm |