1750mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,240 In Stock | 1 : ¥12.33000 Cut Tape (CT) 3,000 : ¥3.97406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | Standard | - | Diffused | 1750mcd | Rectangle with Flat Top | 2.50mm x 0.80mm | 3.2V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, J-Lead | 2-PLCC | 2.80mm L x 1.20mm W | 0.80mm | ||
12,710 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 1750mcd | Round with Flat Top | - | 2.8V | 20mA | - | Surface Mount | 525nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
18,369 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥1.88362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 1750mcd | Round with Domed Top | - | 2.2V | 50mA | 50° | Surface Mount | 626nm | 635nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.87mm | ||
0 In Stock Check Lead Time | 18,000 : ¥2.00415 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 1750mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 15° | Through Hole | 626nm | 635nm | - | Radial | T-1 3/4 | - | - | ||
0 In Stock | 3,000 : ¥3.31171 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | White | Standard | Yellow | Diffused | 1750mcd | Rectangle with Flat Top | - | 3.2V | 20mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, Boomerang | Side View LED | 3.80mm L x 1.20mm W | 0.60mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | White | Standard | Colorless | Clear | 1750mcd | Rectangle with Flat Top | - | 3.25V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | Side View LED | 3.80mm L x 1.20mm W | 0.60mm |