16mcd Green, 16mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,074 In Stock 40,000 Factory | 1 : ¥10.80000 Cut Tape (CT) 2,000 : ¥3.64290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 16mcd Green, 16mcd Red | Round with Flat Top | 2.39mm Dia | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 628nm Red | 565nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 1.90mm | |||
1,160 In Stock | 1 : ¥11.99000 Strip | Strip | Active | Green, Red | Independent | Colorless | Clear | 16mcd Green, 16mcd Red | Round with Flat Top | - | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 628nm Red | 565nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 1.90mm | |||
0 In Stock Check Lead Time | 2,000 : ¥3.64290 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green, Red | - | Colorless | Clear | 16mcd Green, 16mcd Red | Round with Flat Top | 2.39mm Dia | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 628nm Red | 565nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 1.90mm | |||
0 In Stock Check Lead Time | 20 : ¥7.60000 Strip | Strip | Active | Green, Red | - | Colorless | Clear | 16mcd Green, 16mcd Red | Round with Flat Top | - | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 628nm Red | 565nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 1.90mm | |||
0 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,000 : ¥3.72281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green, Red | Independent | Colorless | Clear | 16mcd Green, 16mcd Red | Round with Flat Top | - | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 628nm Red | 565nm Green, 630nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.70mm W | 1.90mm |