15mcd Green, 6mcd Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥1.49400 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Yellow | Independent | Colorless | Clear | 15mcd Green, 6mcd Yellow | Rectangle with Flat Top | 2.70mm x 2.00mm | 2.3V Green, 2V Yellow | 20mA Green, 20mA Yellow | 130° | Surface Mount | 570nm Green, 585nm Yellow | 568nm Green, 583nm Yellow | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Green, Yellow | Common Anode | Colorless | Clear | 15mcd Green, 6mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 140° | Surface Mount, Right Angle | 568nm Green, 588nm Yellow | 565nm Green, 590nm Yellow | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |