147.5mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204,952 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 147.5mcd | - | - | 2.85V | 5mA | 150°, 130° | Surface Mount | 8200K | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
0 In Stock | 8,000 : ¥0.77800 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 147.5mcd | Rectangle with Flat Top | - | 2.1V | 20mA | 110° | Surface Mount, Right Angle | 571nm | 574nm | - | 2-SMD, No Lead | SMD | 2.85mm L x 1.20mm W | 0.80mm | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Red | Standard | Colorless | Clear | 147.5mcd | Round with Flat Top | - | 2V | 20mA | 120° | Surface Mount | 631nm | 639nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.00mm |