147.5mcd Red, 627.5mcd Green, 247.5mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 147.5mcd Red, 627.5mcd Green, 247.5mcd Blue | Round with Flat Top | - | 2.1V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 631nm Red, 525nm Green, 470nm Blue | 639nm Red, 518nm Green, 468nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.00mm | ||
0 In Stock | 6,000 : ¥2.20227 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 147.5mcd Red, 627.5mcd Green, 247.5mcd Blue | Round with Flat Top | - | 2.1V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 631nm Red, 525nm Green, 470nm Blue | 639nm Red, 518nm Green, 468nm Blue | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.00mm |