12mcd Blue, 3mcd Green LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,735 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.70008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green | Independent | Colorless | Clear | 12mcd Blue, 3mcd Green | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.7V Blue, 1.9V Green | 2mA Blue, 2mA Green | 130° | Surface Mount | 465nm Blue, 570nm Green | 460nm Blue, 574nm Green | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Blue, Green | Independent | Colorless | Clear | 12mcd Blue, 3mcd Green | Rectangle with Flat Top | 1.20mm x 1.25mm | 2.7V Blue, 1.9V Green | 2mA Blue, 2mA Green | 120° | Surface Mount | 465nm Blue, 570nm Green | 460nm Blue, 574nm Green | - | 4-SMD, No Lead | 4-SMD | 1.60mm L x 1.25mm W | 0.85mm |