LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,134 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 10° | Through Hole | 620nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm | |||
626 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Orange | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 10° | Through Hole | 605nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm | |||
90 In Stock | 1 : ¥5.44000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 5000mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 20mA | 10° | Through Hole | 587nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm |