LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,300 : ¥1.25556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | Standard | White | Diffused | 3700mcd | Round with Domed Top | 2.45mm Dia | 2V | 20mA | 30° | Surface Mount | 590nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.72mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.25556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | White | Diffused | 3700mcd | Round with Domed Top | 2.45mm Dia | 2.1V | 20mA | 30° | Surface Mount | 622nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.72mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.33403 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | Standard | White | Diffused | 3920mcd | Round with Domed Top | 2.45mm Dia | 2V | 20mA | 30° | Surface Mount | 590nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.72mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.41250 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | Standard | White | Diffused | 3920mcd | Round with Domed Top | 2.45mm Dia | 2V | 20mA | 30° | Surface Mount | 590nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.72mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.41250 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | Standard | White | Diffused | 3920mcd | Round with Domed Top | 2.45mm Dia | 2.1V | 20mA | 30° | Surface Mount | 622nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.72mm |