LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,730 In Stock | 1 : ¥7.23000 Cut Tape (CT) 2,000 : ¥3.20312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | Diffused | 6000mcd | Round with Domed Top | - | 3.2V | - | 30° | Surface Mount | 470nm | 465nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.70mm | |||
8,045 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.54545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 11000mcd | Round with Domed Top | - | 3V | 30mA | 30° | Surface Mount | 523nm | - | - | 4-SMD, J-Lead | 4-PLCC | 3.60mm L x 3.10mm W | 3.70mm | ||
1,925 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,000 : ¥1.40795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Common Anode | Colorless | Clear | 14000mcd | Round with Domed Top | 2.35mm Dia | 3V | 30mA | 30° | Surface Mount | 520nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.80mm | |||
0 In Stock Check Lead Time | 1 : ¥14.79000 Cut Tape (CT) 2,000 : ¥4.97138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 4695mcd | Round with Domed Top | - | 3.9V | 30mA | 30° | Surface Mount | 525nm | 518nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.87mm |