LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
691 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,000 : ¥6.01609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 657mcd Red, 775mcd Green, 148mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 150° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 631nm Red, 520nm Green, 465nm Blue | - | 6-SMD, No Lead | 6-SMD | 3.00mm L x 1.50mm W | 1.20mm | ||
0 In Stock Check Lead Time | 4,000 : ¥1.86355 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 1025mcd Red, 2351mcd Green, 543.5mcd Blue | Rectangle with Flat Top | 2.80mm x 2.60mm | 2.05V Red, 2.65V Green, 2.85V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 621nm Red, 532nm Green, 467nm Blue | 634nm Red, 526nm Green, 462nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.30mm L x 3.10mm W | 2.24mm |