UHD1110-FKA-CL1A13R3Q1BBQFMF3 | |
---|---|
DigiKey Part Number | UHD1110-FKA-CL1A13R3Q1BBQFMF3TR-ND - Tape & Reel (TR) UHD1110-FKA-CL1A13R3Q1BBQFMF3CT-ND - Cut Tape (CT) UHD1110-FKA-CL1A13R3Q1BBQFMF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHD1110-FKA-CL1A13R3Q1BBQFMF3 |
Description | LED RGB 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UHD1110-FKA-CL1A13R3Q1BBQFMF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
100 | ¥0.61380 | ¥61.38 |
1,000 | ¥0.55258 | ¥552.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55258 | ¥5,525.80 |
50,000 | ¥0.51008 | ¥25,504.00 |