LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,314 In Stock | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.70319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.8V | 5mA | 115°, 160° | Surface Mount | 5600K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm | |||
90,421 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 106mcd Red, 212.5mcd Green, 67.5mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.45mm |