LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256,029 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
191,606 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 26.05mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm |