LED Indication - Discrete

Results: 4
Manufacturer
Lite-On Inc.Würth Elektronik
Series
-WL-SMCWWL-SMRW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Configuration
IndependentStandard
Millicandela Rating
35mcd250mcd1050mcd1100mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm-
Viewing Angle
20°130°140°
Mounting Type
Surface MountSurface Mount, Bottom Entry
Wavelength - Dominant
571nm573nm624nm625nm
Wavelength - Peak
574nm575nm630nm632nm
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Supplier Device Package
2-SMD0603
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 1.60mm W
Height (Max)
0.65mm0.80mm1.95mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
130,394
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMRW Series
156120VS82500
LED GREEN CLEAR 2SMD BOTTOM ENT
Würth Elektronik
4,403
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥1.80226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
1050mcd
Round with Domed Top
-
2V
20mA
20°
Surface Mount, Bottom Entry
573nm
575nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.95mm
WL-SMRW Series
156120RS82500
LED RED CLEAR 2SMD BOTTOM ENT
Würth Elektronik
4,223
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥1.82776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Independent
Colorless
Clear
1100mcd
Round with Domed Top
-
2V
20mA
20°
Surface Mount, Bottom Entry
624nm
632nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.95mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.