LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Würth Elektronik
Series
CHIPLED 0402WL-SMCC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
49.5mcd50mcd
Voltage - Forward (Vf) (Typ)
2V2.85V
Current - Test
5mA20mA
Viewing Angle
120°155°, 170°
Wavelength - Dominant
466nm570nm
Wavelength - Peak
472nm572nm
Supplier Device Package
04020402 (1005 Metric)
Height (Max)
0.40mm0.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
37,371
In Stock
1 : ¥3.66000
Cut Tape (CT)
4,000 : ¥0.82995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
49.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.85V
5mA
155°, 170°
Surface Mount
466nm
472nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
150040xS732x0
150040VS73240
LED GREEN CLEAR 0402 SMD
Würth Elektronik
625
In Stock
1 : ¥2.64000
Cut Tape (CT)
4,000 : ¥1.39420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
570nm
572nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.