LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,673 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.21415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.8V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
870 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.28794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 30mcd Red, 230mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.20mm x 0.50mm | 2.2V Red, 3V Green, 3V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount, Right Angle | 625nm Red, 530nm Green, 473nm Blue | 622nm Red, 527nm Green, 470nm Blue | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm |