LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,508 In Stock | 1 : ¥9.18000 Cut Tape (CT) 2,000 : ¥3.08331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 760mcd Red, 2340mcd Green, 300mcd Blue | Round with Domed Top | 2.40mm Dia | 2V Red, 2.8V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | 30° | Surface Mount | 620nm Red, 525nm Green, 465nm Blue | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 3.60mm | |||
0 In Stock Check Lead Time | 1 : ¥4.51000 Cut Tape (CT) 5,000 : ¥1.04324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 7.3mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 605nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |