LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
473,353 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.39891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm | ||
15,924 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 15mcd Red, 50mcd Green, 14mcd Blue | Rectangle with Flat Top | 1.20mm x 1.60mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm |