LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationWürth Elektronik
Series
B1931NB--20WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreen
Configuration
-Standard
Millicandela Rating
71.5mcd1600mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V3.3V
Viewing Angle
125°, 135°140°
Wavelength - Dominant
470nm525nm
Wavelength - Peak
468nm515nm
Supplier Device Package
0603SMD
Height (Max)
0.40mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150060xx75003
150060GS75003
LED GREEN CLEAR 0603 SMD
Würth Elektronik
10,140
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥1.53872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
1600mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
3,639
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.42253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.3V
20mA
125°, 135°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
SMD
1.60mm L x 0.80mm W
0.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.