LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,441 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 60° | Through Hole | - | 565nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
19,421 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,000 : ¥1.82836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 4000mcd | Round with Domed Top | - | 2.2V | 50mA | 30° | Surface Mount | 626nm | 635nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.87mm | ||
23,138 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 30mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 60° | Through Hole | - | 585nm | - | Radial | T-1 3/4 | - | 8.60mm |