LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,766 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 80mcd | Round with Domed Top | 2.90mm Dia | 2.2V | 20mA | 60° | Through Hole | 570nm | - | - | Radial | - | - | 5.55mm | ||
4,120 In Stock | 1 : ¥20.91000 Cut Tape (CT) 1,500 : ¥8.32932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Green | Diffused | 7mcd | Round with Domed Top | 1.78mm Dia | 2.1V | 10mA | 90° | Surface Mount | 569nm | 565nm | - | 2-SMD, Z-Bend | Z-Bend | 2.08mm L x 2.21mm W | 2.92mm |