LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,020 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Green | Standard | - | Diffused | 12mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.4V | 10mA | 60° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 9.10mm | ||
4,880 In Stock | 1 : ¥4.08000 Bulk | - | Bulk | Active | Red | Standard | - | Diffused | 10mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 10mA | 60° | Through Hole | 619nm | 635nm | - | Radial | T-1 3/4 | - | 9.10mm |