LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,321 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.8V | 2mA | 140° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
36,821 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.82992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 49.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.85V | 5mA | 155°, 170° | Surface Mount | 466nm | 472nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm |