LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,834 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.86551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 190mcd | Round with Domed Top | 0.70mm Dia | 2.1V | 20mA | 60° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
9,965 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥0.60104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 108mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.28mm | ||
14,473 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥1.37082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 198mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 640nm | 660nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.85mm |