LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
648,086 In Stock | 1 : ¥2.55000 Cut Tape (CT) 5,000 : ¥0.52393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 470nm | 468nm | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
38,455 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥1.80311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Green | Diffused | 24mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | - | Surface Mount | - | 573nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
10,760 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 45mcd Green, 220mcd Red, 180mcd Yellow | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 1.95V Red, 2V Yellow | 20mA Green, 20mA Red, 20mA Yellow | 150° | Surface Mount, Right Angle | 570nm Green, 630nm Red, 590nm Yellow | 574nm Green, 645nm Red, 590nm Yellow | - | - | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 1.50mm W | 1.20mm |