LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,963 In Stock | 1 : ¥1.53000 Cut Tape (CT) 2,500 : ¥1.17708 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Red | Standard | Colorless | Clear | 20550mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 15° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 10.10mm | ||
16,028 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥2.53158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 55mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.4V | 20mA | 155° | Surface Mount | 473nm | 469nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm |