LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,917 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.57128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 2135mcd | Round with Domed Top | 0.79mm Dia | 3V | 20mA | 75° | Surface Mount | - | 520nm | - | 0603 (1608 Metric) | - | 1.64mm L x 0.84mm W | 1.40mm | ||
52,533 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.99889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 500mcd | Round with Domed Top | 0.79mm Dia | 3V | 20mA | 75° | Surface Mount | - | 470nm | - | 0603 (1608 Metric) | - | 1.64mm L x 0.84mm W | 1.40mm | ||
50,470 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥1.75159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 1600mcd | Round with Domed Top | 0.79mm Dia | 2.1V | 20mA | 75° | Surface Mount | - | 630nm | - | 0603 (1608 Metric) | - | 1.64mm L x 0.84mm W | 1.40mm |