LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
658,430 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.45224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
91,308 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.14472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green, Orange | Common Anode | White | Diffused | 104mcd Blue, 261mcd Green, 113mcd Orange | Rectangle with Flat Top | - | 3.5V Blue, 3.5V Green, 2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 130° | Surface Mount | 470nm Blue, 525nm Green, 605nm Orange | 468nm Blue, 520nm Green, 611nm Orange | - | 4-SMD, No Lead | Chip LED | 2.10mm L x 1.60mm W | 0.55mm | ||
16,134 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.39842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | - | 2.2V | 20mA | 120° | Surface Mount | 589nm | 590nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm |