LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,703 In Stock | 1 : ¥5.70000 Cut Tape (CT) 5,000 : ¥1.73870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 36mcd Red, 180mcd Green, 40mcd Blue | Rectangle with Flat Top | 1.30mm x 1.50mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | - | 618nm Red, 530nm Green, 470nm Blue | - | 4-SMD, No Lead | - | 1.50mm L x 1.30mm W | 0.35mm | |||
10,727 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.33882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 800mcd Red, 2000mcd Green, 350mcd Blue | Round with Flat Top | - | 2V Red, 3V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 525nm Green, 468nm Blue | 630nm Red, 530nm Green, 470nm Blue | - | 4-PLCC | - | 3.20mm L x 2.80mm W | 2.00mm |