LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,453 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 1.00mm Dia | 1.9V | 20mA | - | Surface Mount | 626nm | 635nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.15mm | ||
4,474 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.42182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 470mcd | Round with Domed Top | 1.00mm Dia | 3V | 5mA | 90° | Surface Mount | 530nm | 522nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 1.15mm |