LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,857 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 3.00mm Dia | 2.2V | 20mA | 60° | Through Hole | 568nm | 560nm | - | Radial | 3mm Round | - | 5.55mm | |||
10,946 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 35mcd | Round with Domed Top | 3.00mm Dia | 2.2V | 20mA | 60° | Through Hole | 640nm | 650nm | - | Radial | 3mm Round | - | 5.55mm |