LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,613 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥2.82507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 1850mcd | Rectangle with Flat Top | 0.90mm x 3.95mm | 2.1V Red, 3V Green, 3.1V Blue | 14mA Red, 12mA Green, 16mA Blue | - | Surface Mount, Right Angle | 622nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 4.45mm L x 1.30mm W | 1.30mm | |||
15,924 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 15mcd Red, 50mcd Green, 14mcd Blue | Rectangle with Flat Top | 1.20mm x 1.60mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm |