LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,110 In Stock | 1 : ¥5.36000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 14000mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.3V | 20mA | 20° | Through Hole | 525nm | 515nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
3,614 In Stock | 1 : ¥2.38000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Green | Standard | - | - | 5620mcd | Round with Domed Top | 2.45mm Dia | 3.2V | 20mA | - | Surface Mount | 530nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 3.86mm | |||
0 In Stock | Active | - | Bulk | Active | Red | Standard | Red | Diffused | 25mcd | Round with Domed Top | 5mm, T-1 3/4 | 14V | - | 60° | Through Hole | 617nm | 627nm | Flashing | Radial | T-1 3/4 BLINKING | 5.00mm Dia | 8.60mm |