LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,093,978 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.31478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
467,760 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 11mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 0.80mm | ||
128,840 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.59729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 15mcd Green, 10mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 572nm Green, 621nm Red | 570nm Green, 636nm Red | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |