LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,933 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.50557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | White | Diffused | 79mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 10mA | 150°, 120° | Surface Mount | 589nm | - | - | 2-SMD, Flat Leads | - | 1.60mm L x 0.80mm W | 0.40mm | |||
22,484 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.70939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 175.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 530nm | 525nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
0 In Stock Check Lead Time | 16,000 : ¥0.60421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | White | Diffused | 29.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |