LED Indication - Discrete

Results: 5
Manufacturer
Broadcom LimitedLite-On Inc.Vishay Semiconductor Opto DivisionWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
BlueGreenGreen, RedRed
Configuration
IndependentStandard
Lens Color
-ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
4mcd15mcd Green, 10mcd Red35mcd145mcd430mcd
Lens Size
1.10mm x 0.70mm1.10mm x 0.80mm1.40mm x 1.25mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V2V2.2V Green, 1.95V Red3.2V
Current - Test
2mA20mA20mA Green, 20mA Red
Viewing Angle
120°130°140°160°
Wavelength - Dominant
470nm520nm571nm572nm Green, 621nm Red628nm
Wavelength - Peak
465nm515nm570nm Green, 636nm Red574nm640nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06030805
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.50mm0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
117,888
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0805
150080BS75000
LED BLUE CLEAR 0805 SMD
Würth Elektronik
112,284
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
HSMF-C165
HSMF-C165
LED GREEN/RED DIFFUSED 0603 SMD
Broadcom Limited
129,929
In Stock
1 : ¥5.27000
Cut Tape (CT)
4,000 : ¥1.59729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
White
Diffused
15mcd Green, 10mcd Red
Rectangle with Flat Top
1.60mm x 0.80mm
2.2V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount
572nm Green, 621nm Red
570nm Green, 636nm Red
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.50mm
48,416
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥0.98470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red
Standard
-
-
4mcd
Rectangle with Flat Top
1.60mm x 0.80mm
1.8V
2mA
160°
Surface Mount
628nm
640nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
0
In Stock
Check Lead Time
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.