LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,177 In Stock | 1 : ¥3.57000 Cut Tape (CT) 10,000 : ¥0.70536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Yellow-Green | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
26,838 In Stock | 1 : ¥5.19000 Cut Tape (CT) 4,000 : ¥1.32662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 20mA | 130° | Surface Mount | 592nm | 595nm | - | 0402 (1005 Metric) | - | 1.00mm L x 0.50mm W | 0.40mm |