LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,624 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.70940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
23,852 In Stock | 1 : ¥3.74000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 5200mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.4V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm | - | 8.70mm | ||
5,942 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Green, Yellow | Common Cathode | White | Diffused | 29mcd Green, 29mcd Yellow | Round with Domed Top | 5mm, T-1 3/4 | 2.1V Green, 2.1V Yellow | 20mA Green, 20mA Yellow | 30° | Through Hole | 569nm Green, 588nm Yellow | 565nm Green, 585nm Yellow | - | Radial - 3 Leads | T-1 3/4 | - | 8.60mm |