LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Millicandela Rating
20mcd35mcd
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.10mm Dia1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Viewing Angle
20°130°
Wavelength - Dominant
571nm-
Wavelength - Peak
565nm574nm
Package / Case
0603 (1608 Metric)1206 (3016 Metric)
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 1.50mm W
Height (Max)
0.65mm1.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
1,553
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
6,487
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.71093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
20mcd
Round with Flat Top
1.10mm Dia
2.1V
20mA
20°
Surface Mount
-
565nm
-
1206 (3016 Metric)
1206
3.00mm L x 1.50mm W
1.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.