LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,804 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 20mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 50° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 3.00mm Dia | 5.00mm | ||
6,337 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Blue | Standard | Blue | Clear | 1340mcd | Oval with Domed Top | 5.10mm x 3.70mm | 3.4V | 20mA | 100° x 40° | Through Hole | 470nm | - | - | Radial | 5mm Oval | - | 10.95mm |