LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,238 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 15mcd | Round with Domed Top | 3mm, T-1 | 5V | 13mA | 40° | Through Hole | 588nm | 590nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
1,488 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 14mcd | Round with Domed Top | 3mm, T-1 | 5V | 13mA | 40° | Through Hole | 617nm | 627nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
2,123 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 25mcd | Round with Domed Top | 5mm, T-1 3/4 | 5V | 11.5mA | 30° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm |