LED Indication - Discrete

Results: 2
Manufacturer
KingbrightWürth Elektronik
Series
-WL-SFTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed, Green, Blue (RGB)
Configuration
Common AnodeIndependent
Millicandela Rating
50mcd Green, 80mcd Red270mcd Red, 950mcd Green, 230mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.20mm x 1.50mm2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red20mA Red, 20mA Green, 20mA Blue
Wavelength - Dominant
570nm Green, 630nm Red625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak
574nm Green, 645nm Red635nm Red, 515nm Green, 465nm Blue
Package / Case
0606 (1616 Metric)1411 (3528 Metric)
Supplier Device Package
3528Chip LED
Size / Dimension
1.60mm L x 1.50mm W3.50mm L x 2.80mm W
Height (Max)
0.70mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTB1615 SERIES
APTB1615SURKCGKC-F01
LED GREEN/RED CLEAR CHIP SMD
Kingbright
77,998
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥0.92085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 80mcd Red
Rectangle with Flat Top
1.20mm x 1.50mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
120°
Surface Mount
570nm Green, 630nm Red
574nm Green, 645nm Red
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.50mm W
0.70mm
150141M173100
150141M173100
LED RGB CLEAR 3528 SMD
Würth Elektronik
17,625
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥3.01793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
270mcd Red, 950mcd Green, 230mcd Blue
Round with Flat Top
2.40mm Dia
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
1411 (3528 Metric)
3528
3.50mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.