LED Indication - Discrete

Results: 2
Series
WL-SFCWWL-SMCC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Millicandela Rating
90mcd112mcd Red, 285mcd Green, 70mcd Blue
Lens Size
1.40mm x 1.30mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Wavelength - Dominant
624nm624nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
632nm632nm Red, 520nm Green, 468nm Blue
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)-
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.30mm W
Height (Max)
0.25mm0.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
26,646
In Stock
1 : ¥8.33000
Cut Tape (CT)
2,000 : ¥3.99557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
112mcd Red, 285mcd Green, 70mcd Blue
Rectangle with Flat Top
1.40mm x 1.30mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
4-SMD, No Lead
-
2.00mm L x 1.30mm W
0.50mm
150040xS732x0
150060RS73220
LED RED CLEAR 0603 SMD
Würth Elektronik
4,168
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥1.55572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
90mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2V
20mA
120°
Surface Mount
624nm
632nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.25mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.