LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,451 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
6,876 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | - | Diffused | 45mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.1V | 20mA | 125° | Surface Mount | 571nm | 573nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm | ||
3,439 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.42253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.3V | 20mA | 125°, 135° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | SMD | 1.60mm L x 0.80mm W | 0.40mm |