LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,557 In Stock | 1 : ¥11.14000 Cut Tape (CT) 4,000 : ¥3.74464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 368mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.4V | 20mA | 140° | Surface Mount | 527nm | 520nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm | ||
12,127 In Stock | 1 : ¥5.87000 Cut Tape (CT) 4,000 : ¥2.33741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 208mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.4V | 20mA | 145° | Surface Mount | 466nm | 462nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm |