LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.QT Brightek (QTB)
Series
-QBLP679
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed, Green, Blue (RGB)
Configuration
IndependentStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
104mcd630mcd Red, 1500mcd Green, 285mcd Blue
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.10mm x 0.80mm4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.2V Blue3.3V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°
Wavelength - Dominant
470nm620nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
468nm-
Package / Case
6-SMD, J-Lead0603 (1608 Metric)
Supplier Device Package
6-PLCCChip LED
Size / Dimension
1.60mm L x 0.80mm W5.00mm L x 5.00mm W
Height (Max)
0.65mm1.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
212,385
In Stock
1 : ¥2.89000
Cut Tape (CT)
5,000 : ¥0.58730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
QBLP679E-RGB
QBLP679E-RGB
LED RGB DIFFUSED 6PLCC SMD
QT Brightek (QTB)
15,453
In Stock
1 : ¥7.06000
Cut Tape (CT)
1,000 : ¥2.38272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
630mcd Red, 1500mcd Green, 285mcd Blue
Round with Flat Top
4.00mm Dia
2V Red, 3.3V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
620nm Red, 525nm Green, 470nm Blue
-
-
6-SMD, J-Lead
6-PLCC
5.00mm L x 5.00mm W
1.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.