APD3224SURCK-F01

DigiKey Part Number
754-1086-2-ND - Tape & Reel (TR)
754-1086-1-ND - Cut Tape (CT)
754-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD3224SURCK-F01
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APD3224SURCK-F01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.70mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.23600¥22.36
100¥1.28370¥128.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.00462¥1,506.93
3,000¥0.92088¥2,762.64
7,500¥0.83715¥6,278.62
10,500¥0.78135¥8,204.17
37,500¥0.75344¥28,254.00
75,000¥0.72554¥54,415.50
Manufacturers Standard Package